Filter Your Search
1 - 10 of 24 results
|
FAR-C4CN-04000-L20-R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 300 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.30 | ||||
|
FAR-C4CA-04000-L11-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | ||
|
FAR-C4CA-04000-L11-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | |||
|
FAR-C4SA-04000-L01-T
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | ||
|
FAR-C4CN-04000-L00-R
FUJITSU Limited
|
Check for Price | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 300 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.30 | ||||
|
FAR-C4SA-04000-L01-U
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | |||
|
FAR-C4SA-04000-L11-U
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11XB4.3XH6.3 (mm)/L0.433XB0.169XH0.248 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | ||
|
FAR-C4CN-04000-L20-R
FUJITSU Limited
|
Check for Price | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 300 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.30 | ||||
|
FAR-C4CN-04000-L00-R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 300 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.30 | ||||
|
FAR-C4CA-04000-L21-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 4 MHz | 10000 ppm | 0.5 % | 150 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 |