Filter Your Search
1 - 10 of 17 results
|
CD4008BK
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCC4008BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DFP, FL16,.3 | ||||||||||||||||||||
|
CD4008BK/3
RCA
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||||||||
|
HCC4008BKG
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 1 | 4 | YES | DFP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SEATED HGT CALCULATED | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | , | FLAT16 ESA FP | EAR99 | STMicroelectronics | ||||||||||
|
CD4008BKMS
Harris Semiconductor
|
Check for Price | Obsolete | 1.08 µs | 1 | 4 | YES | DFP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | |||||||||||||||||||
|
CD4008BKMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.08 µs | 1 | 4 | YES | DFP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEA... more | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL16,.3 | ||||||||||
|
CD4008BKB
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||||||||
|
CD4008BK
Intersil Corporation
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
HCC4008BKT
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 1 | 4 | YES | DFP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SEATED HGT CALCULATED | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||
|
CD4008BKMS
Intersil Corporation
|
Check for Price | Obsolete | 1.08 µs | 1 | 4 | YES | DFP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , |