Parametric results for: 400w power supply for 2u ... under Ceramic Capacitors

Filter Your Search

1 - 10 of 96,515 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 2
Select parts from the table below to compare.
Compare
Compare
C284ACA4200AL0J
KEMET Corporation
$5.1777 Yes Active 2 µF 5 % 5 % STUD MOUNT POLYPROPYLENE FILM CAPACITOR 470 V e3 EN; IEC 85 °C -25 °C 2 CAN NO Tin (Sn) FLEXIBLE WIRE 25 mm 55 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80 KEMET
CKR08BX205KM
Kyocera AVX Components
$24.7071 No No Active 2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , 2914 not_compliant EAR99 8532.24.00.60
M39014/20-0106
Kyocera AVX Components
$24.7071 No No Active 2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , compliant EAR99 8532.24.00.60
2725X7R205P2NT65
Presidio Components Inc
Check for Price No No Active 2 µF 50 V 100 % 2725 X7R SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 2725 compliant EAR99 8532.24.00.20
501P22W205PK3H
Johanson Dielectrics Inc
Check for Price Active 2 µF 500 V 100 % X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 8.89 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99
2220Y0100205KXR
Knowles Capacitors
Check for Price Yes Active 2 µF 10 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 5.7 mm 5 mm KNOWLES PRECISION DEVICES , 2220 compliant EAR99
8060Y1000205KXB
Knowles Capacitors
Check for Price Yes Active 2 µF 100 V 10 % 8060 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 20.3 mm 15.24 mm KNOWLES PRECISION DEVICES , 8060 compliant EAR99
SM965C205KAL660
Kyocera AVX Components
Check for Price No Active 2 µF 50 V 10 % X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 18.538 mm 54.7 mm 36.3 mm AVX CORP , not_compliant EAR99
500P25W205JJ3C
Johanson Dielectrics Inc
Check for Price Active 2 µF 50 V 5 % 2530 X7R 5 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 9.525 mm 6.337 mm 7.62 mm JOHANSON DIELECTRICS INC , 2530 compliant EAR99
501P52W205MJ3C
Johanson Dielectrics Inc
Check for Price Active 2 µF 500 V 20 % X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 19.939 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99