Filter Your Search
1 - 10 of 19 results
|
HEF4011BT,652
NXP Semiconductors
|
$0.1020 | Yes | Transferred | 5 V | 110 ns | 110 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
HEF4011BT-Q100J
Nexperia
|
$0.1431 | Active | 5 V | 110 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP, | 14 | SOT108-1 | compliant | Nexperia | |||||||||||||
|
HEF4011BT,652
Nexperia
|
$0.1659 | Yes | Obsolete | 5 V | 110 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1990-01-01 | ||||||||||
|
HEF4011BT,653
Nexperia
|
$0.2262 | Yes | Active | 5 V | 110 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1990-01-01 | |||||||||
|
NTE4011BT
NTE Electronics Inc
|
$0.4746 | Yes | Active | 5 V | 250 ns | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | R-PDSO-G14 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.682 mm | 3.91 mm | 8.64 mm | NTE ELECTRONICS INC | LSOP, | unknown | 8542.39.00.01 | NTE ELECTRONICS | ||||||||||||||||||||||
|
HEF4011BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4011BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 110 ns | 110 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
HEF4011BT-Q100J
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 110 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | unknown | ||||||||||||||||||||
|
HEF4011BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 110 ns | 110 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
HEF4011BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |