Filter Your Search
1 - 10 of 412 results
|
CD4015BM96
Texas Instruments
|
$0.2063 | Yes | Yes | Active | 5 V | 320 ns | 160 ns | 2 | 4 | YES | SOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4015BPWR
Texas Instruments
|
$0.2104 | Yes | Yes | Active | 5 V | 320 ns | 160 ns | 2 | 4 | YES | TSSOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4015BPW
Texas Instruments
|
$0.2666 | Yes | Yes | Obsolete | 5 V | 320 ns | 160 ns | 2 | 4 | YES | TSSOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
HEF4015BT,653
Nexperia
|
$0.2668 | Yes | Active | 5 V | 260 ns | 2 | 4 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 7 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 | |||||||||||
|
CD4015BE
Texas Instruments
|
$0.2863 | Yes | Yes | Active | 5 V | 320 ns | 160 ns | 2 | 4 | NO | DIP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
HEF4015BT,652
Nexperia
|
$0.2875 | Yes | Obsolete | 5 V | 260 ns | 2 | 4 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 7 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 | ||||||||||||
|
CD4015BM
Texas Instruments
|
$0.2937 | Yes | Yes | Obsolete | 5 V | 320 ns | 160 ns | 2 | 4 | YES | SOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4015BMT
Texas Instruments
|
$0.3885 | Yes | Yes | Obsolete | 5 V | 320 ns | 160 ns | 2 | 4 | YES | SOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NLV14015BDR2G
onsemi
|
$0.3975 | Yes | Active | 5 V | 750 ns | 2 | 4 | YES | SOP | 1.5 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | 8542.39.00.01 | onsemi | 751B-05 | |||||||||||||
|
MC14015BDR2G
onsemi
|
$0.4118 | Yes | Active | 5 V | 750 ns | 2 | 4 | YES | SOP | 1.5 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3.75 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | 8542.39.00.01 | onsemi | 751B-05 |