Filter Your Search
1 - 10 of 324 results
|
CD4016BPWR
Texas Instruments
|
$0.1532 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
HEF4016BT,653
Nexperia
|
$0.1738 | Yes | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1995-01-01 | |||||||||||||
|
CD4016BNSR
Texas Instruments
|
$0.1935 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4016BE
Texas Instruments
|
$0.2774 | Yes | Yes | Active | 10 V | NO | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
NLV14016BDR2G
onsemi
|
$0.3015 | Yes | Active | YES | 840 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ONSEMI | SOIC-14 NB | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | ||||||||||||||||||||||
|
CD4016BM
Texas Instruments
|
$0.3524 | No | Obsolete | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
MC14016BDG
onsemi
|
$0.3852 | Yes | Active | 5 V | YES | 660 Ω | 15 Ω | 90 ns | 90 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||||
|
MC14016BDR2G
onsemi
|
$0.3854 | Yes | Active | 5 V | YES | 660 Ω | 15 Ω | 90 ns | 90 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||||
|
NTE4016BT
NTE Electronics Inc
|
$0.5719 | Active | DIFFERENTIAL MULTIPLEXER | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4016BM96
Texas Instruments
|
$0.5760 | Yes | Yes | Active | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |