Filter Your Search
1 - 10 of 25 results
|
HCF4024BEY
STMicroelectronics
|
$0.2515 | Yes | Yes | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | YES | ASYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
CD4024BE
Texas Instruments
|
$0.3034 | Yes | Active | 5 V | 360 ns | 160 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 24 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
CD4024BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4024BE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 3.5 MHz | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SCL4024BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4024BEX
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SCL4024BE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 360 ns | 360 ns | 1 | 7 | NO | DIP | 360 Hz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 6 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCF4024BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4024BE98
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4024BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 |