Filter Your Search
1 - 3 of 3 results
|
4035BPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
4035BPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
4035BPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |