Filter Your Search
1 - 1 of 1 results
|
403I23D25M00000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.75mm | CTS CORP | compliant | 8541.60.00.60 |