Filter Your Search
1 - 10 of 36 results
|
HEF4041BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 75 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HEF4041BD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | IOH = 3MA @ VOH = 2.5V; IOL = 1.35MA @ VOL = 0.4V | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
4041BFM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | INVERTER/BUFFER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HEF4041BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 75 ns | YES | SOP | 50 pF | NO | INVERTER/BUFFER | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4041BP
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 360 µA | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
4041BFCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | INVERTER/BUFFER | CMOS | INDUSTRIAL | R-XDFP-F14 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
4041BDCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | INVERTER/BUFFER | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 2A | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
4041BDCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | INVERTER/BUFFER | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HEF4041BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 75 ns | 4 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
HCF4041BEY
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 120 ns | 4 | 1 | NO | DIP | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIP | 14 |