Filter Your Search
1 - 5 of 5 results
|
CD4050BD/3W
RCA
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4050BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 140 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 1.8 mA | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
CD4050BD3
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | MILITARY | R-CDIP-T16 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | DIP | 16 | |||||||||||
|
CD4050BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 140 ns | NO | DIP | 50 pF | NO | BUFFER | CMOS | 1.8 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4050BD/3
RCA
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |