Filter Your Search
1 - 2 of 2 results
|
U74HC4053L-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 220 ns | 210 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.96 mm | 3.95 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||
|
4053L-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | YES | 1.05 kΩ | 70 Ω | 550 ns | 550 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 18 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 3.95 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LSOP, | 16 | compliant | 8542.39.00.01 |