Filter Your Search
1 - 10 of 71 results
|
MC14053BFELG
onsemi
|
$0.4239 | Yes | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 550 ns | 550 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||||||||
|
MC14053BF
onsemi
|
$0.4878 | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 70 Ω | 700 ns | 700 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4053BF3A
Texas Instruments
|
$10.9838 | Yes | No | Active | 5 V | NO | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 3 | 3 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
BCL4053BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4053BF3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | NO | 1.05 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4053BF3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | 1.05 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
BU4053BFVT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
HCF4053BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD4053BF/3
RCA
|
Check for Price | No | No | Obsolete | NO | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MC14053BFG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 550 ns | 550 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, EIAJ, SOP-16 | 16 | unknown |