Filter Your Search
1 - 10 of 94 results
|
405I32CFREQ
CTS Corporation
|
Check for Price | Active | 30 ppm | 0.002 % | 50 Ω | 16 pF | L5XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 25 µW | 50 MHz | 12 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | CTS CORP | compliant | 8541.60.00.80 | |||||
|
405I32C18M00000
CTS Corporation
|
Check for Price | Yes | Active | 18 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I32C30M00000
CTS Corporation
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
405I32C08M19200
CTS Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I32C08M00000
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I32C44M00000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
405I32C16M66670
CTS Corporation
|
Check for Price | Yes | Active | 16.6667 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I32C33M33330
CTS Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
405I32C13M50000
CTS Corporation
|
Check for Price | Yes | Active | 13.5 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I32C12M99600
CTS Corporation
|
Check for Price | Yes | Active | 12.996 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 |