Filter Your Search
1 - 10 of 10,596 results
|
4070
Videk Ltd
|
$5.9429 | Yes | Contact Manufacturer | STRANDED | VIDEK LTD | unknown | UL | TIN | COPPER ALLOY | DB9 FEMALE | DB9 FEMALE | CABLE ASSEMBLY | 0.081 mm2 | NO | 5 mm | NO | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | 2 mm | NO | 7 | YES | 7X0.12 | 28 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||
|
4070-3
Videk Ltd
|
$8.6170 | Contact Manufacturer | STRANDED | VIDEK LTD | unknown | UL | TIN | COPPER | DB9 FEMALE | DB9 FEMALE | CABLE ASSEMBLY | 5 mm | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | 7 | YES | 7X0.12 | 28 AWG | ||||||||||||||||||||||||||||||||||||||
|
40/70MK1K000DE
Ohmite Mfg Co
|
$14.4172 | Yes | Yes | Active | 1 kΩ | 10 % | 70 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 40W | NO | e3 | 275 °C | All-Welded | 2 | MATTE TIN OVER NICKEL | LUG | 19.05 mm | 87.312 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | Radial, | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||
|
40/70MJ100R0FE
Ohmite Mfg Co
|
$15.9610 | Yes | Yes | Active | 100 Ω | 5 % | 70 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 40W | NO | e3 | 275 °C | All-Welded | 2 | MATTE TIN OVER NICKEL | LUG | 19.05 mm | 87.312 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | Radial, | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||
|
40/70MJ150R0HE
Ohmite Mfg Co
|
$16.8469 | Yes | Yes | Active | 150 Ω | 5 % | 70 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 40W | NO | e3 | 275 °C | All-Welded | 2 | MATTE TIN OVER NICKEL | FLEXIBLE WIRE | 19.05 mm | 87.312 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | Radial, | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||
|
40/70MNJ1K000BE
Ohmite Mfg Co
|
$17.7620 | Yes | Yes | Active | 1 kΩ | 5 % | 70 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 40W | NO | e3 | 275 °C | All-Welded | 2 | MATTE TIN OVER NICKEL | LUG | 19.05 mm | 87.312 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | Radial, | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||
|
RWR81S4070BRS70
Vishay Intertechnologies
|
$17.9050 | No | Active | 407 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.1742 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||||||||||||||||||||||||
|
RWR81S4070BRB12
Vishay Intertechnologies
|
$18.7728 | No | Active | 407 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.1742 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||||||||||||||||||||||||
|
40/70MJ250R0BE
Ohmite Mfg Co
|
$20.0623 | Yes | Yes | Active | 250 Ω | 5 % | 70 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 40W | NO | e3 | 275 °C | All-Welded | 2 | MATTE TIN OVER NICKEL | LUG | 19.05 mm | 87.312 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||||||||
|
RWR80S4070BSRSL
Vishay Intertechnologies
|
$30.2368 | No | Active | 407 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 28.5307 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED |