Filter Your Search
1 - 10 of 97 results
|
407F39A028M6363
CTS Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
407F39A025M000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
407F39A039M0625
CTS Corporation
|
Check for Price | Yes | Active | 39.0625 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
407F39A019M0000
CTS Corporation
|
Check for Price | Yes | Active | 19 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
407F39A026M000
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
407F39A022M5792
CTS Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
407F39A019M8000
CTS Corporation
|
Check for Price | Yes | Active | 19.8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
407F39A013M5000
CTS Corporation
|
Check for Price | Yes | Active | 13.5 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
407F39A018M4320
CTS Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
407F39A024M3050
CTS Corporation
|
Check for Price | Yes | Active | 24.305 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 |