Filter Your Search
1 - 10 of 18 results
|
407T33AFREQ2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 156.25 MHz | 60.001 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.80 | |||
|
407T33A156M2500
CTS Corporation
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7mm x 5mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.60 | ||||
|
407T33A156M0000
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
407T33A052M000
CTS Corporation
|
Check for Price | Yes | Active | 52 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
407T33A060M0010
CTS Corporation
|
Check for Price | Yes | Yes | Active | 60.001 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.60 | ||||
|
407T33A080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
407T33A160M0000
CTS Corporation
|
Check for Price | Yes | Active | 160 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
407T33A114M2850
CTS Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | 7mm x 5mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
407T33A060M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 60 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.60 | ||||
|
407T33A044M0000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |