Filter Your Search
1 - 8 of 8 results
|
4081BDMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4081BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 338 ns | 338 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
4081BDM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4081BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 338 ns | 338 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD4081BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
4081BDMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2A | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD4081BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 338 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 20 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | SBDIP | 14 | D14.3 | Renesas Electronics | ||||||||||
|
CD4081BDMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 338 ns | 338 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 360 µA | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 |