Filter Your Search
1 - 7 of 7 results
|
BCL4086BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
SCL4086BC+
R & E International Inc
|
Check for Price | Obsolete | 450 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SCL4086BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
HCF4086BC1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 450 ns | 1 | 8 | YES | QCCJ | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
SCL4086BC
R & E International Inc
|
Check for Price | Obsolete | 5 V | 450 ns | 450 ns | 1 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
883/4086BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
GD4086BC
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 |