Filter Your Search
1 - 2 of 2 results
|
5962R9661201V9A
Intersil Corporation
|
Check for Price | Obsolete | BINARY RATE MULTIPLIER; COUNT ENABLE; COMPLEMENTARY OUTPUTS | e0 | 125 °C | -55 °C | YES | TIN LEAD | INTERSIL CORP | DIE | DIE, | 16 | unknown | 8542.39.00.01 | UP | 4000/14000/40000 | R-XUUC-N16 | YES | BINARY COUNTER | SYNCHRONOUS | 4 | 1 | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | 405 ns | Not Qualified | MIL-PRF-38535 Class V | 18 V | 3 V | 5 V | CMOS | MILITARY | NO LEAD | UPPER | 100k Rad(Si) V | NEGATIVE EDGE | 3.5 MHz | ||||||
|
5962R9661201VEC
Intersil Corporation
|
Check for Price | Obsolete | BINARY RATE MULTIPLIER; COUNT ENABLE; COMPLEMENTARY OUTPUTS | e4 | 125 °C | -55 °C | NO | GOLD | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | UP | 4000/14000/40000 | R-CDIP-T16 | YES | BINARY COUNTER | SYNCHRONOUS | 4 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 405 ns | Not Qualified | MIL-PRF-38535 Class V | 18 V | 3 V | 5 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | 100k Rad(Si) V | NEGATIVE EDGE | 3.5 MHz | 19.05 mm | 5.08 mm | 2.54 mm | 7.62 mm |