Parametric results for: 4096-word x 1-bit high sp... under Toggle Switches

Filter Your Search

1 - 10 of 2,069,862 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: HIGH TYPE
Select parts from the table below to compare.
Compare
Compare
T103STDCBE
C&K
$1.2743 Yes Active 20 mA 20 V 30000 Cycle(s) 0.1 mΩ SPDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 5.08 mm 8.57 mm 8.13 mm 0.26 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
1MS4T1B1M1RE
SPC Multicomp
$2.2778 Yes Active SPDT MOMENTARY TOGGLE SWITCH HIGH TYPE e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO GOLD SOLDER 6.86 mm 8.89 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40 ROHS COMPLIANT
E101MD1AME
C&K
$5.4950 No No Obsolete 7.5 A 28 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E101SD1AME
C&K
$5.7400 No No Obsolete 7.5 A 28 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
E101MD9AV3BE
C&K
$6.0144 Yes Active TOGGLE SWITCH HIGH TYPE e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00
E101MD1V3KE
C&K
$6.5650 No No Obsolete 20 mA 20 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) SOLDER 8.13 mm 11.68 mm 15.75 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E107SYCQE
C&K
$7.2859 Active TOGGLE SWITCH HIGH TYPE C & K COMPONENTS INC compliant EAR99 8536.50.70.00
T101MH9CBE
C&K
$8.4438 Yes Active 20 mA 20 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE 0.4VA@20VAC 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.214 inch 5.08 mm 8.57 mm 8.13 mm 0.22 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40 ROHS COMPLIANT
7101SD9AQE
C&K
$8.4722 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS UNTHREADED COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 6.86 mm 8.89 mm 12.7 mm 0.28 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40 ROHS COMPLIANT
ET01SD1V3BE
C&K
$9.0522 Yes Yes Active 20 mA 20 V 60000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON EPOXY TERMINAL SEALED; IP57 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 5.08 mm 9.3 mm 10.16 mm 0.177 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT