Filter Your Search
1 - 10 of 958 results
|
CLA30MT1200NPZ-TUB
IXYS Corporation
|
$3.3318 | Transferred | 1.35 V | 15 kA | 10 µA | 50 mA | 40 mA | 1.2 kV | 33 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 1.2 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 125 °C | -40 °C | ANODE AND CATHODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | IXYS CORP | , | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CLA30MT1200NPZ-TUB
Littelfuse Inc
|
$4.2200 | Active | 1.35 V | 15 kA | 10 µA | 50 mA | 40 mA | 1.2 kV | 33 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 1.2 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | ||||||
|
CLA30MT1200NPZ-TRL
Littelfuse Inc
|
$5.1354 | Active | 1.35 V | 15 kA | 10 µA | 50 mA | 40 mA | 1.2 kV | 33 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 1.2 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC3030-25-BA
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC3010-25-AU
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC3010-8-AC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC3030-25-N
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC3030-25-BL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T2323D-11
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 40 mA | 400 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC3010-8-D1
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |