Filter Your Search
1 - 2 of 2 results
|
02200040ERT1P
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 500 mA | ELECTRIC FUSE | 1 J | 35 A | 14400 s | CE, UL | e3 | 125 °C | -55 °C | 2AG | THROUGH HOLE | NO | TIN | PIN WIRE | 14.48 mm | 4.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
0456040.ER
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 60 V | 40 A | VERY FAST | ELECTRIC FUSE | 454 J | 600 A | 14400 s | UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 4.45 mm | 4.45 mm | 12.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT |