Filter Your Search
1 - 10 of 23 results
|
40IMX4-1515-8G
Bel Power Solutions
|
$50.7790 | Yes | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||
![]() |
40IMX4-1515-8L
Bel Power Solutions
|
Check for Price | No | No | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | YES | NO | ADDITIONAL OUTPUT OF -15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4 W | R-PDSO-F11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20 mm | 33 mm | 9.4 mm | POWER-ONE INC | SOF, | compliant | EAR99 | DIP | 24 | ||||||||||
|
40IMX4-1515-8K
Melcher Inc
|
Check for Price | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | DIP-24 | unknown | |||||||||||||||||||||||
|
40IMX4-1515-8KZ
Bel Power Solutions
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
40IMX4-1515-8
Bel Power Solutions
|
Check for Price | No | No | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 140 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P7 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | POWER-ONE INC | 8.5 MM, DIP-24 | compliant | EAR99 | ||||||||||
|
40IMX4-1515-8KZG
Bel Fuse
|
Check for Price | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 1 | NO | NO | -15V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-T24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 31 mm | BEL FUSE INC | PACKAGE-24 | compliant | EAR99 | ||||||||||||||||||
|
40IMX4-1515-8ZG
Bel Fuse
|
Check for Price | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-T13 | 85 °C | -40 °C | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 31 mm | 8.8 mm | BEL FUSE INC | ROHS COMPLIANT, PACKAGE-24/13 | compliant | EAR99 | ||||||||||||||||||
![]() |
40IMX4-1515-8K-G
Bel Power Solutions
|
Check for Price | Yes | Active | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | unknown | DIP | 24 | |||||||||||||||||
|
40IMX4-1515-8K
Bel Fuse
|
Check for Price | No | Not Recommended | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 140 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | 500 ms | R-XDMA-P6 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | BEL FUSE INC | 8.5 MM, DIP-24 | not_compliant | EAR99 | 1999-09-03 | ||||||||||
![]() |
40IMX4-1515-8-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.2 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | DIP | 24 |