Filter Your Search
1 - 10 of 16 results
|
40IMX7-15-15-9Z
Bel Fuse
|
Check for Price | No | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 240 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CSA, EN, UL | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | BEL FUSE INC | unknown | EAR99 | ||||||||
|
40IMX7-15-15-9D
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 11.25 V | 15.75 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | OTHER | 7 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | compliant | EAR99 | MODULE | , | 9 | |||||||||||||
|
40IMX7-1515-9C-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7.2 W | R-XDMA-P | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | |||||||||||||||
|
40IMX7-15-15-9
Bel Fuse
|
Check for Price | No | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 240 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CSA, EN, UL | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | unknown | EAR99 | 2 X 1 INCH, 10.50 MM HEIGHT, MA-9 | |||||||
|
40IMX7-15-15-9Z
Bel Power Solutions
|
Check for Price | No | No | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 240 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CSA, EN, UL | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | POWER-ONE INC | compliant | EAR99 | , | ||||||
|
40IMX7-15-15-9XM
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 15 V | 15.75 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-L9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | L BEND | DUAL | POWER-ONE INC | compliant | EAR99 | MODULE | , | 9 | ||||||||||||
|
40IMX7-15-15-9C
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 7 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | unknown | EAR99 | , | |||||||||||||||||
|
40IMX7-15-15-9M-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7.2 W | R-XDMA-X | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | POWER-ONE INC | compliant | EAR99 | , | |||||||||||||
|
40IMX7-1515-9XC
Bel Power Solutions
|
Check for Price | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 11.25 V | 15.75 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | OTHER | 7 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | EAR99 | MODULE | , | 5 | |||||||||||||||
|
40IMX7-15-15-9X
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 15 V | 15.75 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | compliant | EAR99 | MODULE | , | 9 |