Filter Your Search
1 - 4 of 4 results
|
40MT120UHTA
International Rectifier
|
Check for Price | No | No | Transferred | 1.2 kV | 80 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 13 | 2 | 20 V | 463 W | POWER CONTROL | SILICON | 4.9 V | R-XUFM-X13 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X13 | 13 | compliant | EAR99 | |||||||||
|
40MT120UHT
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 80 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 13 | 2 | 20 V | 462 W | POWER CONTROL | SILICON | 4.9 V | R-XUFM-P13 | Not Qualified | UL APPROVED | 1 | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-P13 | 13 | unknown | EAR99 | ||||||||||
|
40MT120UHTAPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 80 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 13 | 2 | POWER CONTROL | SILICON | R-XUFM-X13 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X13 | 13 | compliant | EAR99 | ||||||||||||
|
VS-40MT120UHTAPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 6 V | 80 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 12 | 2 | 20 V | 463 W | POWER CONTROL | SILICON | 4.91 V | R-PUFM-X12 | UL APPROVED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-12 | compliant | EAR99 | Vishay |