Filter Your Search
1 - 1 of 1 results
|
416F271X3CAT
CTS Corporation
|
Check for Price | Yes | Yes | Active | 27.12 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 200 Ω | 10 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | CTS CORP | compliant | 8541.60.00.60 |