Filter Your Search
1 - 1 of 1 results
|
416F44013IAR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 44 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 10 pF | 1.6mm x 1.2mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x 1.2mm x 0.35mm | CTS CORP | compliant | 8541.60.00.60 |