Filter Your Search
1 - 6 of 6 results
|
41CT
LSI Corporation
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-PDIP-T16 | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | XNOR GATE | 2.4 mA | OPEN-COLLECTOR | DIP | DIP16,.3 | 10 mA | 110 ns | NO | 5 V | ||||||||||||||||||||||
|
HPL41CTPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
41CTQ030STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | R-PSSO-G2 | compliant | 8541.10.00.80 | EAR99 | TO-263 | 3 | ||||||||||||||
|
41CTQ030STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | R-PSSO-G2 | compliant | 8541.10.00.80 | EAR99 | TO-263 | 3 | ||||||||||||||
|
UPL41CTPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SDR641CT
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 40 A | 1.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | HYPER FAST RECOVERY | 500 A | 1 | Not Qualified | R-CBCC-N3 | 200 °C | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | HERMETIC SEALED, MILPACK-3 | compliant | 8541.10.00.80 | EAR99 | 3 |