Filter Your Search
1 - 10 of 2,300 results
|
SA53425DF35GBT
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53425DF36MVT
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32425DF15IGR
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | 30 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32425DF52IBR
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 70 Ω | 13 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32425DF36NVR
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 7 pF | 3.2mm X 2.5mm X 0.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53425DF3XIET
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32425DF57PVR
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 70 Ω | 7 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32425DF56GJR
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 9 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53425DF22IVT
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53425DF56NBT
CTS Corporation
|
Check for Price | Yes | Active | 25.088 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |