Filter Your Search
1 - 10 of 55 results
|
42UD36-01-1-AJS
Grayhill Inc
|
$40.0780 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-01-2-AJS
Grayhill Inc
|
$41.7830 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-01-2-AJN
Grayhill Inc
|
$41.7830 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-02-2-AJN
Grayhill Inc
|
$54.8330 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 2 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-01-1-AJN
Grayhill Inc
|
$61.8015 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-03-1-AJN
Grayhill Inc
|
$63.3720 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 3 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 43.61 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-04-1-AJN
Grayhill Inc
|
$75.3090 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 52.4 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-02-1-AJN
Grayhill Inc
|
$79.4673 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 2 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-04-1-AJS
Grayhill Inc
|
$116.3728 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 52.4 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42UD36-09-1-AJN
Grayhill Inc
|
$131.0500 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 9 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 102.69 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |