Filter Your Search
1 - 1 of 1 results
|
42A36-02-2-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 0.05 mΩ | 2 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 1000VAC V | 1 GΩ | e3 | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/8-32 | SILVER | MAKE-BEFORE-BREAK | SILVER | 36 deg | DIALLYL | NO | TIN | BRASS | SOLDER | 0.437 inch | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |