Filter Your Search
1 - 10 of 187 results
|
42KEPS10ABSW
TE Connectivity
|
$207.9041 | No | Active | 440 V | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.632 kV | 6 MΩ | 6 mA | 50/60Hz Hz | CSA; UL | 85 °C | -25 °C | 86.5 mm | 280 mm | 50.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
42KEMS10ABSDHM
TE Connectivity
|
$209.0841 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 10 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
42KEMS10ABSD
TE Connectivity
|
$209.4783 | Yes | Active | 440 V | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.632 kV | 6 MΩ | 10 mA | 50/60Hz Hz | CSA; UL | 85 °C | -25 °C | 86.5 mm | 280 mm | 50.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
42KEMS10ABSDVM
TE Connectivity
|
$215.1738 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 10 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
42KEPS10ABSWHM
TE Connectivity
|
$218.0142 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 6 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
42KEPS10ABSWVM
TE Connectivity
|
$224.1307 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 6 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
42KEVD10ABSW
TE Connectivity
|
$225.2191 | Yes | Active | 440 V | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 100 V | 6 MΩ | 11 mA | 50/60Hz Hz | CSA; UL | 85 °C | -25 °C | 110 mm | 300 mm | 70 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
42KEPS10BBSW
TE Connectivity
|
$225.2191 | Yes | Active | 520 V | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 6 V | 100 MΩ | 6 mA | 50/60Hz Hz | CSA; UL | 85 °C | -25 °C | 86.5 mm | 280 mm | 50.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
42KEMS10BBSDHM
TE Connectivity
|
$226.5888 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 10 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
42KEHD10ABSDHM
TE Connectivity
|
$230.2221 | Yes | Active | 42 A | PANEL MOUNT | THREE PHASE EMI FILTER | 15 mA | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |