Filter Your Search
1 - 10 of 29 results
|
2643000101
Fair-Rite Products Corp
|
$0.0256 | Yes | Yes | Active | 40 OHM Ω | FERRITE BEAD | 1 | e3 | TAPE AND REEL | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER | 3.5 mm | 3.25 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
2843000102
Fair-Rite Products Corp
|
$0.2350 | Yes | Yes | Active | 175 OHM Ω | DATA LINE FILTER | 1 | e3 | MATTE TIN OVER NICKEL | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
4300-013LF
Tusonix
|
$5.8441 | Yes | Yes | Transferred | 50 V | 5 A | 27 mF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 65 dB | 10 GΩ | 1 | e4 | 125 °C | -55 °C | 2 | Gold (Au) | 3.96 mm | 2.79 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||||||||
|
4300-014LF
Tusonix
|
$6.1947 | Yes | Yes | Transferred | 50 V | 5 A | 50 mF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 70 dB | 1 | e4 | 125 °C | -55 °C | 2 | Gold (Au) | 4.01 mm | 2.79 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||||||||||||
|
4300-011
Tusonix
|
$12.6000 | No | No | Transferred | PANEL MOUNT | DATA LINE FILTER | 1 | e4 | 125 °C | -55 °C | Gold (Au) | 4.01 mm | 2.79 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
4300-013
Tusonix
|
$12.6000 | No | No | Transferred | 50 V | 5 A | 27 mF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 65 dB | 10 GΩ | 1 | e4 | 125 °C | -55 °C | Gold (Au) | 3.96 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
4300-014
Tusonix
|
$13.0215 | No | No | Transferred | 50 V | 5 A | 50 mF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 70 dB | 1 | e4 | 125 °C | -55 °C | Gold (Au) | 3.96 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
430001901
Habia Cable
|
Check for Price | Yes | Active | 600 V | 14 A | FLAME RESISTANT, LOW SMOKE GENERATION, STANDARD: DEF STAN 61-12 PART 18 | MIL | 120 °C | -30 °C | SOLID | 1.3 mm | HABIA CABLE AB | unknown | HALOGEN FREE | SEAGUARD PRODUCT, DEFENCE, HABIATRON AND RAILGUARD | TIN | COPPER | WIRE AND CABLE | 0.63 mm2 | HFI140 | NO | 1 | 29 mΩ | NO | 1X0.900 | 19 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||
|
4300-010LF
CTS Corporation
|
Check for Price | Yes | Active | 200 V | 5 A | 1.2 mF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e4 | 125 °C | -55 °C | GOLD | 3.822 mm | 2.695 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
M15733/43-0001
CTS Corporation
|
Check for Price | Active | 200 V | 1.5 mF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 45 dB | 1 | CTS CORP | compliant | EAR99 | 8504.50.80.00 |