Filter Your Search
1 - 1 of 1 results
|
4302-103F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4.5 Ω | 1 % | YES | 7.9 MHz | 180 mA | 18 MHz | Powdered Iron | 30 | 1008 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 |