Filter Your Search
1 - 2 of 2 results
|
4307R-475H
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 81.6 Ω | 3 % | NO | 63 mA | 1.7 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
4307R-475HB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 81.6 Ω | 3 % | NO | 250 kHz | 63 mA | 1.7 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |