Filter Your Search
1 - 6 of 6 results
|
436022-1
TE Connectivity
|
$113.6127 | No | Transferred | 20 mA | 20 V | 25000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | PANEL MOUNTABLE WITH THREADING | .125A@115VAC | .02A@20VDC | 125 mA | 115 V | e4 | -18 °C | 88 °C | SURFACE MOUNT-STRAIGHT | 36 deg | NO | Gold (Au) | SOLDER | 28.58 mm | 11.99 mm | 30.48 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
436024-1
TE Connectivity
|
$161.7766 | No | Obsolete | 20 mA | 20 V | 25000 Cycle(s) | 0.15 mΩ | 1 | 12 | BCD COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY | PANEL MOUNT-THREADED ALSO AVILABLE | .125A@115VAC | .02A@20VDC | 125 mA | 115 V | 500VDC V | 100 MΩ | -18 °C | 88 °C | SURFACE MOUNT-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | QUICK-MAKE/-BREAK | PHOSPHOR BRONZE | 30 deg | POLYESTER | NO | SOLDER | 28.58 mm | 11.99 mm | 30.48 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | |||||||
|
436028-1
TE Connectivity
|
$165.9670 | No | No | Obsolete | 25000 Cycle(s) | 0.15 mΩ | 1 | 24 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY | PANEL MOUNT-THREADED ALSO AVILABLE | .125A@115VAC | 125 mA | 115 V | 500VDC V | 100 MΩ | -18 °C | 88 °C | SURFACE MOUNT-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | 0.25 inch | PHOSPHOR BRONZE | GOLD OVER NICKEL | QUICK-MAKE/-BREAK | PHOSPHOR BRONZE | 15 deg | POLYESTER | NO | SOLDER | 28.58 mm | 11.99 mm | 30.48 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
436022-2
TE Connectivity
|
Check for Price | Obsolete | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | PANEL MOUNTABLE WITH THREADING | THROUGH HOLE-STRAIGHT | 36 deg | NO | SOLDER | 28.58 mm | 11.99 mm | 30.48 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
43602.2
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | PTR HARTMANN GMBH | compliant | MODULAR TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||
|
436022-3
TE Connectivity
|
Check for Price | Obsolete | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | PANEL MOUNT-THREADED | 36 deg | NO | 28.58 mm | 11.99 mm | 30.48 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |