Filter Your Search
1 - 10 of 313 results
|
4366-0-00-80-00-00-03-0
Mill-Max Mfg Corp
|
$0.7575 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | MALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||
|
4366-0-00-01-00-00-03-0
Mill-Max Mfg Corp
|
$0.7575 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||
|
436644-1
TE Connectivity
|
$162.0335 | Yes | Obsolete | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | 0.272 inch | RF CONNECTOR | MALE | SNAP | CABLE | GENERAL PURPOSE | NO | CRIMP | 1 | |||||||||||||||||||||||||||||||||||||||||
|
436-60.0M-3GD-TTS-TR
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 20 % | 3.3 V | CMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ms | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | ||||||||||||||||||||||||||||||||
|
436-60.0M-3DDTS-TR
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 100 % | 3.3 V | CMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ms | 15 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | ||||||||||||||||||||||||||||||||
|
436-60.0M-3FNC-TR
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ms | 15 mA | 60/40 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | ||||||||||||||||||||||||||||||||||
|
436-60.0M-3ENNC-TR
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ms | 15 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | |||||||||||||||||||||||||||||||||
|
436-60.0M-3GC-TNC
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 20 % | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ms | 15 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | |||||||||||||||||||||||||||||||||
|
436-60.0M-5GDTS-TR
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 20 % | 5 V | CMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ms | 15 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 1mm | ABRACON LLC | unknown | Clock | ||||||||||||||||||||||||||||||||
|
4366C7
Visual Communications Company
|
Check for Price | Yes | Yes | Obsolete | 1 | 100 °C | -20 °C | RADIAL MOUNT | 2 | NO | 2.54 mm | VISUAL COMMUNICATIONS COMPANY LLC | 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | YELLOW | SINGLE | 30 mA | DIFFUSED | 24.0 mcd | SINGLE COLOR LED | 8.3 mm | BULK | 580 nm | RECTANGULAR | 5 mm | 20 deg |