Filter Your Search
1 - 6 of 6 results
![]() |
PSB243-7LIRC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 96 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | MODULE | , | 7 | CASE B02 | compliant | EAR99 | |||||||||
|
PSB243-7LIR
Melcher Inc
|
Check for Price | Transferred | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | R-MSMA-D7 | Not Qualified | 71 °C | -25 °C | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | SINGLE | MELCHER | METAL, CASE B02, MODULE-7 | unknown | |||||||||||||||||||
|
437LT-5.0
Demke Electronic Gmbh Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 32 V | 8 V | 4.925 V | 5.075 V | 6 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.1 % | 0.1 % | 1 | 30 W | 40.64 mm | 50.8 mm | DEMKE ELECTRONIC GMBH LTD | , | unknown | EAR99 | |||||||||||||||||||||||||
![]() |
PSB243-7LIPC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 96 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | MODULE | , | 7 | CASE B02 | compliant | EAR99 | ||||||||
|
PSB243-7LIR
Bel Power Solutions
|
Check for Price | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 96 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | Module-7 | compliant | EAR99 | |||||||||||||
![]() |
PSB243-7LIP
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 96 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | MODULE | , | 7 | CASE B02 | compliant | EAR99 |