Filter Your Search
1 - 10 of 10 results
|
4414FG
ebm-papst
|
$20.4189 | Yes | Active | 24 V | DC FAN | 100.1 CFM | 80000 h | 43 dB | 5 W | 2900 rpm | 75 °C | -20 °C | AXIAL | SINTEC | 119 mm | 175 g | 25 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
4414FM
ebm-papst
|
$35.1073 | Yes | Active | 24 V | DC FAN | 82.4 CFM | 80000 h | 38 dB | 3.2 W | 2400 rpm | 75 °C | -20 °C | AXIAL | BALL | 119 mm | 175 g | 25 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
4414FL
ebm-papst
|
$35.4722 | Yes | Active | 24 V | DC FAN | 55.3 CFM | 80000 h | 26 dB | 1 W | 1600 rpm | 75 °C | -20 °C | AXIAL | BALL | 119 mm | 175 g | 25 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
4414F
ebm-papst
|
$36.2651 | Active | 24 V | DC FAN | 100.1 CFM | 80000 h | 43 dB | 5 W | 2900 rpm | 75 °C | -20 °C | AXIAL | BALL | 119 mm | 175 g | 25 mm | 119 mm | PAPST | unknown | ||||||||
|
4414F/2
ebm-papst
|
$38.8707 | Yes | Active | 24 V | 210 mA | DC FAN | APPROVALS: EAC; UL; VDE | 98.88 CFM | 37500 h | 43 dB | 6.22 mmH2O | 5 W | 2900 rpm | CE; CSA | 60 °C | -20 °C | PLASTIC | BALL | 119 mm | 170 g | 25.4 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||
|
4414FD
ebm-papst
|
$44.7836 | Yes | Active | 24 V | DC FAN | APPROVAL: VDE | 100 CFM | 43 dB | 5 W | CSA; UL | 75 °C | PA | TUBEAXIAL | BALL | 119 mm | 172.37 g | 119 mm | 25.4 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
4414FNN
ebm-papst
|
$63.1395 | Yes | Active | 24 V | 350 mA | DC FAN | 117.71 CFM | 30000 h | 52 dB | 8.3 W | 4850 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 240 g | 25 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||
|
4414FNH
ebm-papst
|
$71.5248 | Yes | Active | 24 V | 500 mA | DC FAN | 132.42 CFM | 30000 h | 55 dB | 12 W | 5400 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 240 g | 25 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||
|
4414FMD
ebm-papst
|
Check for Price | Yes | Obsolete | DC FAN | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||||||||||||||
|
4414FN/2N
ebm-papst
|
Check for Price | Yes | Active | 28 V | 405 mA | DC FAN | APPROVALS: UL; VDE | 117.72 CFM | 30000 h | 54 dB | 18.763 mmH2O | 11.3 W | 5450 rpm | CE;CSA;EAC | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 119 mm | 245 g | 119 mm | 25.4 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant |