Filter Your Search
1 - 10 of 40 results
|
4420P-601-820/201L
Bourns Inc
|
$0.7077 | Yes | Yes | Obsolete | 25 V | 200 µF | 82 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | Tin (Sn) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
4420P-601-820/201
Bourns Inc
|
Check for Price | No | No | Obsolete | 25 V | 200 µF | 82 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e0 | 85 °C | 10 °C | 20 | Tin/Lead (Sn/Pb) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | SMD, SOIC-20 | |||
|
4420P-601-820/500L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 25 V | 50 µF | 82 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | TIN | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
4420P-601-250/101
Bourns Inc
|
Check for Price | No | No | Obsolete | 25 V | 100 µF | 25 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e0 | 85 °C | 10 °C | 20 | Tin/Lead (Sn/Pb) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | SMD, SOIC-20 | |||
|
4420P-601-250/181
Bourns Inc
|
Check for Price | No | No | Obsolete | 25 V | 180 µF | 25 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e0 | 85 °C | 10 °C | 20 | Tin/Lead (Sn/Pb) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | SMD, SOIC-20 | |||
|
4420P-601-470/101L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 25 V | 100 µF | 47 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | TIN | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
4420P-601-101/500L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 25 V | 50 µF | 100 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | TIN | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
4420P-601-270/181L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 25 V | 180 µF | 27 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | TIN | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
4420P-601-470/101
Bourns Inc
|
Check for Price | No | No | Obsolete | 25 V | 100 µF | 47 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e0 | 85 °C | 10 °C | 20 | Tin/Lead (Sn/Pb) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | SMD, SOIC-20 | |||
|
4420P-601-250/201L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 µF | 25 Ω | SURFACE MOUNT | DATA LINE FILTER | 10 GΩ | 10 | e3 | 85 °C | 10 °C | 20 | Tin (Sn) | 2.777 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | Bourns |