Filter Your Search
1 - 10 of 39 results
|
444CMQ045R-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X3 | 1 | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X3 | 3 | PRM4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
444CNQ040
Microsemi Corporation
|
Check for Price | Yes | Transferred | 250 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
444CMQ045-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X3 | 1 | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X3 | 3 | PRM4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
444CNQ040-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X2 | 1 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X2 | 2 | PRM4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
444CNQ045R
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 440 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 4.55 kA | 1 | Not Qualified | R-PUFM-X2 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
444CMQ040-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X3 | 1 | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X3 | 3 | PRM4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
444CMQ045
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X3 | 1 | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | PLASTIC, PRM4, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
444CNQ035
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 690 mV | 20 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 4.56 kA | 1 | R-PUFM-X2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC, PRM4, 2 PIN | compliant | EAR99 | |||||||||||||
|
444CNQ035
International Rectifier
|
Check for Price | No | Transferred | 440 A | 510 mV | 2.4 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 35 kA | 1 | Not Qualified | R-PUFM-X2 | e0 | TO-244AB | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODIFIED TO-244AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | TO-244AB | ||||||||
|
444CNQ045
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 220 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 4.56 kA | 1 | Not Qualified | R-PUFM-X2 | 1 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | PLASTIC, PRM4, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 |