Filter Your Search
1 - 3 of 3 results
|
44A0111-20-6
TE Connectivity
|
$60.0254 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | NO | 20 AWG | TIN | 1.4 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
44A0111-20-6-US
TE Connectivity
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 32 mΩ | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | MIL-W-81044 | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | NO | 20 AWG | TIN | 1.4 mm | 19x32 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0111-20-6-MX
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | 1.4 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity |