Filter Your Search
1 - 1 of 1 results
|
44M45-02-1-08S-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 2 | 8 | SP8T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 45 deg | NO | TIN | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |