Filter Your Search
1 - 10 of 153 results
|
44A0211-16-0-US
TE Connectivity
|
$0.7525 | Yes | Active | 1 | COMMUNICATION CABLE | 1 kV | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | NO | 16 AWG | TIN | 2.06 mm | 19x29 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0211-14-4-US
TE Connectivity
|
$0.9175 | Obsolete | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
44A0211-12-9-US
TE Connectivity
|
$1.1210 | Yes | Active | 1 | COMMUNICATION CABLE | 1 kV | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.309 mm2 | NO | 12 AWG | TIN | 2.98 mm | 37x28 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0211-10-0-US
TE Connectivity
|
$1.5200 | Yes | Active | 1 | COMMUNICATION CABLE | 1 kV | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 5.261 mm2 | NO | 10 AWG | TIN | 3.71 mm | 37x26 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0211-14-9-US
TE Connectivity
|
$1.5950 | Yes | Active | 1 | COMMUNICATION CABLE | 1 kV | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.081 mm2 | NO | 14 AWG | TIN | 2.49 mm | 19x27 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0211-16-8-1KF/1
TE Connectivity
|
$1.7303 | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
44A0211-10-45-MX
TE Connectivity
|
$4.2108 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 10 AWG | 1 kV | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | 10 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
44A0211-8-9
TE Connectivity
|
$4.7649 | No | Active | FLEXIBLE CORD AND FIXTURE WIRE | 8 AWG | 1 kV | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 8 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
44A0211-6-9
TE Connectivity
|
$4.8075 | No | Active | FLEXIBLE CORD AND FIXTURE WIRE | 6 AWG | 1 kV | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 6 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
44A0211-8-0
TE Connectivity
|
$4.8604 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 8 AWG | 1 kV | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 8 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity |