Filter Your Search
1 - 2 of 2 results
|
44A30-06-1-12S-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 6 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | Tin (Sn) | SOLDER | 76.33 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
44A30-06-1-12S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 6 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 76.33 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |