Filter Your Search
1 - 3 of 3 results
|
4512BPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||
|
4512BPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
4512BPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |