Filter Your Search
1 - 10 of 18 results
|
CD4521BPW
Texas Instruments
|
$0.1993 | Yes | Yes | Active | 5 V | 12 µs | 4.5 µs | 1 | 24 | YES | TSSOP | 2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6.5 MHz | NO | 2.4 mA | ASYNCHRONOUS | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
HEF4521BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1.9 µs | 1.9 µs | 1 | 24 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | 600 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4521BPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 µs | 1 | 24 | YES | TSSOP | 2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
TC4521BP
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 5 V | 12 µs | 1 | 24 | NO | DIP | 3 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 23.5 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TC4521BP(N,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 12 µs | 12 µs | 1 | 24 | NO | DIP | 3 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 3 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP-16 | unknown | ||||||||||||||||||||||
|
CD4521BPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 µs | 1 | 24 | YES | TSSOP | 2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
CD4521BPWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 µs | 1 | 24 | YES | TSSOP | 2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF4521BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.9 µs | 1.9 µs | 1 | 24 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6 MHz | YES | 360 µA | ASYNCHRONOUS | 600 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HEF4521BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1.9 µs | 1.9 µs | 1 | 24 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 35 MHz | NO | 360 µA | ASYNCHRONOUS | 600 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | NXP | SOT38-4 | ||||||||
|
4521BPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 24 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |