Filter Your Search
1 - 10 of 29 results
|
CD4527BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COUNT ENABLE; COMPLEMENTARY OUTPUTS | 890 kHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4527BF/3A
RCA
|
Check for Price | No | Obsolete | NO | DIP | CMOS | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SCL4527BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
CD4527BFX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | ||||||||
|
BCL4527BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||
|
4527BFM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
4527BFCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | INDUSTRIAL | R-XDFP-F16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
CD4527BF/3W
RCA
|
Check for Price | No | Obsolete | NO | DIP | CMOS | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4527BF
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4527BF
RCA
|
Check for Price | No | Transferred | NO | DIP | CMOS | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |