Filter Your Search
1 - 10 of 94 results
|
MC14560BDR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2.1 µs | 1 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | BCD ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
MC14560BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2.1 µs | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | BCD ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
TTMC14560BBEBS
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
GD4560BC
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14560BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
4560BDC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC14560BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TTMC14560BDEBS
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC14560BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14560BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |